DI300N08TL-AQ | Diotec Semiconductor
Diotec Semiconductor N channel, AEC-Q101 qualified MOSFET, 80 V, 300 A, TO-LL, DI300N08TL-AQ
Order No.: 09S6124
MPN:
DI300N08TL-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 12 Weeks
N-Channel Power MOSFET, DI300N08TL-AQ, DIOTEC
Features
- Advanced Trench Technology
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Power Tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel, AEC-Q101 qualified | |
| max. Voltage | 80 V | |
| Max. current | 300 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 1.2 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 1.7 mΩ | |
| Enclosure | TO-LL | |
| Gate Charge Qg @10V (nC) | 0.0000003413 C | |
| Power loss | 214.2 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |