DI120SIC050TL | Diotec Semiconductor

Diotec Semiconductor N channel SiC MOSFET, 1200 V, 58 A, TOLL-K, DI120SIC050TL

Order No.: 10S9436
MPN:
DI120SIC050TL
DI120SIC050TL Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7,973.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
3.9865 €

Silicon Carbide (SiC) MOSFET, DI120SIC050TL, Diotec Semiconductor

Features

  • SiC Wide Bandgap Material
  • Large clearance and creepage
  • Kelvin source for fast switching and reduced noise level at Gate
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • DC/DC Converters
  • DC/AC Inverters
  • Power Supplies
  • DC Drives
  • Power Tools
Technical specifications
Filter Property Value
Version N channel
max. Voltage 1200 V
Max. current 58 A
Enclosure TOLL-K
Power loss 200 W
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 175 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes