DI065SIC031TL | Diotec Semiconductor
Diotec Semiconductor N channel SiC MOSFET, 650 V, 128 A, TOLL-K, DI065SIC031TL
Order No.: 10S9438
MPN:
DI065SIC031TL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Standard delivery time from the manufacturer is: 10 Weeks
Silicon Carbide (SiC) MOSFET, DI065SIC031TL, Diotec Semiconductor
Features
- SiC Wide Bandgap Material
- Large clearance and creepage
- Kelvin source for fast switching and reduced noise level at Gate
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
Applications
- DC/DC Converters
- DC/AC Inverters
- Power Supplies
- DC Drives
- Power Tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 650 V | |
| Max. current | 128 A | |
| Enclosure | TOLL-K | |
| Power loss | 200 W | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |