3991.31.3 | Diotec Semiconductor
Diotec Semiconductor, developer board, MOSFET, 3991.31.3
Order No.: 70S0040
MPN:
3991.31.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.85 € *
Available in 4 Days: 75 pcs. - if ordered today
Demo Board, 3991.31.3, Diotec
Demo board SOT-23 5 Pin LDO
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Version | MOSFET | |
| Voltage | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84862000 |
| Original Packaging | Bulk with 1 piece |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |