LDI9650-3.3EN-AQ | Diotec Semiconductor

Voltage regulators, 3.23-3.37 V, 600 mA, positive, SOT-23-5, LDI9650-3.3EN-AQ

Order No.: 09S6062
MPN:
LDI9650-3.3EN-AQ
LDI9650-3.3EN-AQ Diotec Semiconductor Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
100 pcs.
0.2154 €
250 pcs.
0.1845 €
1000 pcs.
0.1238 €
3000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale

Low Dropout Positive Fixed Voltage Regulator, LDI9650-3.3EN-AQ, Diotec Semiconductors

Features

  • On/Off function (EN)
  • Low power consumption
  • Thermal Overload Protection
  • Low Dropout Voltage
  • AEC-Q101 qualified

Applications

  • High efficiency linear regulators
  • Post regulators for switch mode DC-DC converters
  • Battery backed-up regulated supply
  • Electricity meters


Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23-5
Version fixed, AEC-Q101 qualified
Input voltage AC 8.5 V
Output voltage DC 3.23-3.37 V
Output current 600 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes