LDI51-3.3EN | Diotec Semiconductor

Voltage regulators, 3.23-3.37 VDC, 500 mA, positive, SOT-23-5, LDI51-3.3EN

Order No.: 66S1870
MPN:
LDI51-3.3EN
LDI51-3.3EN Diotec Semiconductor Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2773 €
250 pcs.
0.2380 €
1000 pcs.
0.1583 €
3000 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale

Low Dropout Positive Fixed Voltage Regulator, LDI51-3.3EN, Diotec Semiconductor

Features

  • On/Off function
  • Low power consoption
  • Thermal overload protection
  • Low Dropout Voltage (LDO)

Applications

  • High efficiency linear regulators
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backep-up regulated supply
  • Electricity meters/Smart-Meters
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23-5
Version fixed
Number of Regulators 1
Input voltage AC 18
Output voltage DC 3.23-3.37 VDC
Output current 500 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85423990
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes