LDI51-3.0EN | Diotec Semiconductor
Voltage regulators, 2.94-3.06 VDC, 0.5 A, positive, SOT-23-5, LDI51-3.0EN
Order No.: 70S0622
MPN:
LDI51-3.0EN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
100 pcs.
0.2654 €
250 pcs.
0.2273 €
1000 pcs.
0.1511 €
3000 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Dropout Positive Fixed Voltage Regulator, LDI51-3.0EN, Diotec
Features
- On/Off function
- Low power consumption
- Thermal Overload Protection
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Electricity meters / Smart-Meters
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23-5 | |
| Version | fixed | |
| Input voltage AC | 18 V | |
| Output voltage DC | 2.94-3.06 VDC | |
| Output current | 0.5 A | |
| Polarity | positive | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |