LDI51-1.8EN | Diotec Semiconductor

Voltage regulators, 1.76-1.84 VDC, 0.5 A, positive, SOT-23-5, LDI51-1.8EN

Order No.: 70S0618
MPN:
LDI51-1.8EN
LDI51-1.8EN Diotec Semiconductor Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2773 €
250 pcs.
0.2380 €
1000 pcs.
0.1583 €
3000 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale

Low Dropout Positive Fixed Voltage Regulator, LDI51-1.8EN, Diotec

Features

  • On/Off function
  • Low power consumption
  • Thermal Overload Protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Electricity meters / Smart-Meters
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23-5
Version fixed
Input voltage AC 18 V
Output voltage DC 1.76-1.84 VDC
Output current 0.5 A
Polarity positive
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 3
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes