LDI1117-2.5U-AQ | Diotec Semiconductor
Voltage regulators, 2.475-2.525 V, 1 A, positive, SOT-89, LDI1117-2.5U-AQ
Order No.: 09S6072
MPN:
LDI1117-2.5U-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
100 pcs.
0.2523 €
250 pcs.
0.2166 €
500 pcs.
0.1440 €
1000 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed Low Drop Voltage Regulator, LDI1117-2.5U-AQ, Diotec Semiconductors
Features
- Integrated current limiting and thermal overload protection
- Narrow tolerance band
- AEC-Q101 qualified
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode DC-DC converters
- Battery backed-up regulated supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-89 | |
| Version | fixed, AEC-Q101 qualified | |
| Input voltage AC | 18 V | |
| Output voltage DC | 2.475-2.525 V | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |