DI79M08D1 | Diotec Semiconductor
Voltage regulators, -8 V, 500 mA, positive, DPAK, DI79M08D1
Order No.: 09S6076
MPN:
DI79M08D1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.3332 €
250 pcs.
0.2630 €
1000 pcs.
0.2368 €
2500 pcs.
0.1916 €
*incl. VAT plus shipping costs
Subject to prior sale
Negative Fixed Voltage Regulator, DI79M08D1, Diotec Semiconductors
Features
- Thermal overload protection
- Short circuit protection
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode DC-DC converters
- Battery backed-up regulated supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DPAK | |
| Version | fixed | |
| Input voltage AC | -35 V | |
| Output voltage DC | -8 V | |
| Output current | 500 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |