CL10M6F-AQ | Diotec Semiconductor
Current limiting diode, SOD-123FL, 190V, 10mA, 150°C, AEC-Q101CL10M6F-AQ
Order No.: 10S9360
MPN:
CL10M6F-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1565 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1565 €
100 pcs.
0.1252 €
250 pcs.
0.1096 €
1000 pcs.
0.1002 €
3000 pcs.
0.0876 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Current Limiting Diode, CL10M6F-AQ, Diotec Semiconductor
Features
- Parallel operation for higher IP
- AEC-Q101 qualified
Applications
- Constant current regulators for simple sensor circuits
- Low power LED drivers and battery chargers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current limiting diode | |
| Version | AEC-Q101 qualified | |
| Power loss | 0.7 W | |
| Limiter current | 10 mA | |
| Number of diodes | 1 | |
| max. working voltage | 190 V | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-123FL |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |