MYS125 | Diotec Semiconductor
Diotec Semiconductor SMD bridge rectifier, 125 V, 250 V (RRM), 0.5 A, MicroDIL, MYS125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.2749 €
250 pcs.
0.1654 €
1000 pcs.
0.1100 €
4000 pcs.
0.0879 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Single Phase Diode Bridge Rectifier, MYS125, Diotec
Features
- Four diodes in bridge configuration
- UL recognized
- Industry smallest mains rectifier bridge - 3 x 3 mm²
- Low junction capacitance
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Steering and clamping diodes
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | MicroDIL | |
| Input voltage | 125 V | |
| Rated current | 0.5 A | |
| Voltage V RRM (peak reverse voltage) | 250 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | SI |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |