KBPC10/15/2500WP | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 50 V (RRM), 25 A, flat bridge, KBPC10/15/2500WP
Order No.: 09S6012
MPN:
KBPC10/15/2500WP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available in 4 Days: 480 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
25 pcs.
1.7850 €
50 pcs.
1.5827 €
100 pcs.
1.4399 €
160 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Bridge Rectifier, KBPC10/15/2500WP, Diotec Semiconductors
Features
- Four diodes in bridge configuration
- UL regognized
- Wire terminals
- Plasic case with isolated aluminium baseplate
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | flat bridge | |
| Rated current | 25 A | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |