GBI50K | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 560 V, 800 V (RRM), 50 A, SIL, 30 x 20 x 3.6, GBI50K
Order No.: 09S6018
MPN:
GBI50K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
50 pcs.
0.7378 €
100 pcs.
0.6664 €
250 pcs.
0.5950 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Diode Bridge Rectifier, GBI50K, Diotec Semiconductors
Features
- For diodes in bridge configuration
- High forward surge current
- Free-standing or heatsink operation
Applications
- 50/60 hz Mains Rectifications
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL, 30 x 20 x 3.6 | |
| Input voltage | 560 V | |
| Rated current | 50 A | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |