GBI50G | Diotec Semiconductor

Diotec Semiconductor bridge rectifier, 400 V (RRM), 50 A, GBI, GBI50G

Order No.: 09S6014
MPN:
GBI50G
GBI50G Diotec Semiconductor Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
50 pcs.
0.7378 €
100 pcs.
0.6664 €
250 pcs.
0.5950 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, GBI50G, Diotec Semiconductors

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure GBI
Rated current 50 A
Voltage V RRM (peak reverse voltage) 400 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes