GBI40M-T | Diotec Semiconductor
Diotec Semiconductor bridge rectifier, 1000 V (RRM), SIL, 30 x 20 x 3.6, GBI40M-T
Order No.: 09S6022
MPN:
GBI40M-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
45 pcs.
0.7259 €
105 pcs.
0.6545 €
250 pcs.
0.5712 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Diode Bridge Rectifier, GBI40M-T, Diotec Semiconductors
Features
- Four diodes in bridge configuration
- High forward surge current rating
- Free-standing or heatsink operation
- Protected against reverse assembly
Applications
- 50/60 Hz Mains Rectification
- AC/DC converters
- Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL, 30 x 20 x 3.6 | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |