GBI10J-C | Diotec Semiconductor

Diotec Semiconductor bridge rectifier, 420 V, 600 V (RRM), 8 A, SIL, GBI10J-C

Order No.: 10S9380
MPN:
GBI10J-C
GBI10J-C Diotec Semiconductor Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.3332 €
250 pcs.
0.3094 €
500 pcs.
0.2707 €
*incl. VAT plus shipping costs
Subject to prior sale

Single Phase Diode Bridge Rectifier, GBI10J-C, Diotec Semiconductor

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Free-standing or heatsink assembly

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 420 V
Rated current 8 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes