MMDT5211W-AQ | Diotec Semiconductor

Bipolar junction transistor, NPN, AEC-Q101 qualified, 100 mA, 50 V, SMD, SOT-323, MMDT5211W-AQ

Order No.: 10S9212
MPN:
MMDT5211W-AQ
MMDT5211W-AQ Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0311 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0311 €
100 pcs.
0.0269 €
250 pcs.
0.0207 €
1000 pcs.
0.0181 €
3000 pcs.
0.0145 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Digital NPN Transistor, MMDT5211W-AQ, Diotec Semiconductor

Features

  • Cost and space savings by integrated bias resistor combinations

Applications

  • Digital controls
  • Switching
  • Signal processing
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-323
Version NPN, AEC-Q101 qualified
Collector current 100 mA
max.voltage between collector and emitter Vceo 50 V
max.voltage between collector and base Vcbo 50 V
Power dissipation 0.2 W
Transit frequency fTmin 250 MHz
Min DC gain 35 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412100
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back