MMBT5451SDW-AQ | Diotec Semiconductor

Bipolar junction transistor, NPN/PNP, AEC-Q101 qualified, 200 mA, 160 V, SMD, SOT-363, MMBT5451SDW-AQ

Order No.: 10S9324
MPN:
MMBT5451SDW-AQ
MMBT5451SDW-AQ Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0625 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0625 €
100 pcs.
0.0541 €
250 pcs.
0.0417 €
1000 pcs.
0.0364 €
3000 pcs.
0.0292 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD General Purpose NPN | PNP Transistor, MMBT5451SDW-AQ, Diotec Semiconductor

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-363
Version NPN/PNP, AEC-Q101 qualified
Collector current 200 mA
max.voltage between collector and emitter Vceo 160 V
Power dissipation 0.2 W
Transit frequency fTmin 100 MHz
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412100
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back