BZT52C5V6S-7-F | Diodes
Z-diode, 5.6 V, 200 mW, SOD-323, BZT52C5V6S-7-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1416 €
50 pcs.
0.1369 €
250 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 200 mW, type Diodes BZT52C..S.
AEC-Q101 qualified. Package material to UL 94 V-0; Power losses: 200 mW. Package: SOD323. Operating temperatures: –65 to 150 °C.
Technical attributes (type, rated Zener voltage, Zener voltage range): BZT52C5V6S-7-F, 5.6 V, 5.2 to 6.0 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 5.6 V | |
| Power loss | 200 mW | |
| Enclosure | SOD-323 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| On-State Voltage | 0.9 V | |
| Forward Current | 1 mA | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 1.7 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |