BZT52C5V1S-7-F | Diodes

Z-diode, 5.1 V, 200 mW, SOD-323, BZT52C5V1S-7-F

Order No.: 32S3648
EAN: 4099879083494
MPN:
BZT52C5V1S-7-F
Series: BZT
BZT52C5V1S-7-F Diodes Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0276 € *
Available: 848 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0276 €
50 pcs.
0.0258 €
200 pcs.
0.0242 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener diodes, 200 mW, type Diodes BZT52C..S.

AEC-Q101 qualified. Package material to UL 94 V-0; Power losses: 200 mW. Package: SOD323. Operating temperatures: –65 to 150 °C.

Technical attributes (type, rated Zener voltage, Zener voltage range): BZT52C5V1S-7-F, 5.1 V, 4.8 to 5.4 V

Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 5.1 V
Power loss 200 mW
Enclosure SOD-323
Number of diodes 1
Assembly SMD
On-State Voltage 0.9 V
Forward Current 1 mA
Junction temperature (min.) -65 °C
Junction temperature (max.) 150 °C
Length 1.7 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes