ZXMN3F30FHTA | Diodes
Diodes N channel MOSFET, 30 V, 4.6 A, TO-236, ZXMN3F30FHTA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2237 € *
Standard delivery time from the manufacturer is: 10 Weeks
MOSFET, ZXMN3F30FHTA, Diodes
This new generation MOSFET features low onresistance achievable with 4.5V gate drive.
Features
- Low On-Resistance
- 4.5V gate drive capability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 30 V | |
| Max. current | 4.6 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 47 mΩ | |
| Enclosure | TO-236 | |
| Gate Charge Qg @10V (nC) | 7.7x10<sup>-9</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |