ZXMN10A07FTA | Diodes

Diodes N channel MOSFET, 100 V, 700 mA, TO-236, ZXMN10A07FTA

Order No.: 33S2834
EAN: 4099879034496
MPN:
ZXMN10A07FTA
Series: ZXMN
ZXMN10A07FTA Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
50 pcs.
0.6426 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

MOSFET, ZXMN10A07FTA, Diodes

This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Features

  • Low On-Resistance
  • Fast switching speed
  • Low threshold
  • Low gate drive
Technical specifications
Filter Property Value
Version N channel
max. Voltage 100 V
Max. current 700 mA
drain-source on resistance RDS (on) max @VGS=10V 700 mΩ
Enclosure TO-236
Gate Charge Qg @10V (nC) 2.9x10<sup>-9</sup> C
Power loss 809 mW
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
RoHS conform Yes
SVHC free Yes