ZVN0545GTA | Diodes
Diodes N channel vertical MOSFET, 450 V, 140 mA, SOT-223, ZVN0545GTA
Order No.: 33S2758
EAN: 4099879034465
MPN:
ZVN0545GTA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 18 Weeks
MOSFET, ZVN0545GTA, Diodes
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 450 V | |
| Max. current | 140 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 50 Ω | |
| Enclosure | SOT-223 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |