ZVN0545A | Diodes
Diodes N channel vertical DMOS FET, 40 V, 90 mA, TO-92, ZVN0545A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
50 pcs.
0.7378 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET NFET s series ZVN.
Type: ZVN0545A, TO9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 40 V | |
| Max. current | 90 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 50 Ω | |
| Enclosure | TO-92 | |
| Power loss | 700 mW | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 4,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |