2N7002E-7-F | Diodes
Diodes N channel MOSFET, 60 V, 300 mA, TO-236, 2N7002E-7-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0303 € *
Available: 53,795 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0303 €
50 pcs.
0.0283 €
200 pcs.
0.0267 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel MOSFETs Typ Diodes 2N7000.
Mit niedrigem RDS(ON), niedrigem Schwellwert, geringe Eingangskapazität, schnelle Schaltgeschwindigkeit, AEC-Q101 qualifiziert; Gehäuse: SOT23, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Spannung (VDSS), Strom (ID), Widerstand RDS(ON).
Type: 2N7002E-7-F, 60 V, 300 mA, 3,0 Ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 300 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 3 Ω | |
| Enclosure | TO-236 | |
| Gate Charge Qg @10V (nC) | 2.2x10<sup>-10</sup> C | |
| Power loss | 370 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |