SBR05M100BLP-7 | Diodes
Diodes bridge rectifier, 100 V (RRM), UDFN3030-4, SBR05M100BLP-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 1 Week
Super Barrier Rectifier, SBR05M100BLP-7, Diodes
The SBR05M100BLP-7 has four diodes in full bridge configuration packaged in the low profile DFN package. Offering low forward voltage drop and excellent high temperature stability, this device is ideal for use as Bridge Diodes where small footprint and low profile is desired.
Features
- Excellent High Temperature Stability
- Low Profile Package with Excellent Thermal Dissipation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | UDFN3030-4 | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |