ZTX951 | Diodes
Bipolar junction transistor, PNP, -4 A, -60 V, THT, e-line, ZTX951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
25 pcs.
0.6426 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
BJT Trans, ZTX951, Diodes
Pnp silicon planar medium power, High current transistor.
Features
- 4 Amps continuous current
- Very low saturation voltage
- Excellent gain up to 10 Amps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | e-line | |
| Version | PNP | |
| Saturation voltage | -300 mV | |
| Collector current | -4 A | |
| max.voltage between collector and emitter Vceo | -60 V | |
| max.voltage between collector and base Vcbo | -100 V | |
| Power dissipation | 1.2 W | |
| Transit frequency fTmin | 120 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |