ZTX849 | Diodes
Bipolar junction transistor, NPN, 5 A, 30 V, THT, e-line, ZTX849
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
50 pcs.
0.4879 €
250 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, ZTX849, DIODES
NPN silicon planar medium power high current transistor, E-Line.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | e-line | |
| Version | NPN | |
| Saturation voltage | 200 mV | |
| Collector current | 5 A | |
| max.voltage between collector and emitter Vceo | 30 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 1.2 W | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 300 mA | |
| Rated current | 5 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 4,000 pieces |
| Customs tariff number | 85412900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |