ZTX458 | Diodes
Bipolar junction transistor, NPN, 300 mA, 400 V, THT, e-line, ZTX458
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 70 pcs.
NPN transistor, ZTX458, DIODES
NPN silicon planar medium power high voltage transistor, E-Line.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | e-line | |
| Version | NPN | |
| Saturation voltage | 500 mV | |
| Collector current | 300 mA | |
| max.voltage between collector and emitter Vceo | 400 V | |
| max.voltage between collector and base Vcbo | 400 V | |
| Power dissipation | 1 W | |
| Transit frequency fTmin | 50 MHz | |
| Rated current | 300 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 4,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |