MMBT3904-7-F | Diodes

Bipolar junction transistor, NPN, 200 mA, 40 V, SMD, SOT-23, MMBT3904-7-F

Order No.: 33S1061
EAN: 4099879031280
MPN:
MMBT3904-7-F
Series: MMBT
MMBT3904-7-F Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0876 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0876 €

NPN transistor, MMBT3904-7-F, DIODES

NPN small signal transistor in SOT23 package.

Features

  • Halogen and antimony free
  • RoHS Compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version NPN
Saturation voltage 300 mV
Collector current 200 mA
max.voltage between collector and emitter Vceo 40 V
max.voltage between collector and base Vcbo 60 V
Power dissipation 0.3 W
Transit frequency fTmin 300 MHz
Min DC gain 100 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes