MMBT2222A-7-F | Diodes
Bipolar junction transistor, NPN, 600 mA, 40 V, SMD, SOT-23, MMBT2222A-7-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0146 € *
Standard delivery time from the manufacturer is: 12 Weeks
NPN transistor, MMBT2222A-7-F, DIODES
NPN small signal transistor in SOT23 case.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Saturation voltage | 1 V | |
| Collector current | 600 mA | |
| max.voltage between collector and emitter Vceo | 40 V | |
| max.voltage between collector and base Vcbo | 75 V | |
| Power dissipation | 0.31 W | |
| Transit frequency fTmin | 300 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 300 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |