BCP5316TA | Diodes

Bipolar junction transistor, PNP, -1 A, -80 V, SMD, SOT-223, BCP5316TA

Order No.: 33S1142
EAN: 4099879031372
MPN:
BCP5316TA
Series: BCP
BCP5316TA Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2678 €

PNP transistor, BCP5316TA, DIODES

PNP medium power transistor in SOT223 case. It is suitable for power switching, amplification applications, AF Driver and output stages.

Features

  • Halogen and antimony free
  • RoHS Compliant
  • Qualified to AEC-Q101 standards for high reliability
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-223
Version PNP
Saturation voltage -500 mV
Collector current -1 A
max.voltage between collector and emitter Vceo -80 V
max.voltage between collector and base Vcbo -100 V
Power dissipation 2 W
Transit frequency fTmin 150 MHz
Min DC gain 100 mA
Max DC amplification 250 mA
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 1,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes