AM8517MZT | Dino Lite
Digital microscope kit, 220x, polarizer, AMR, eFLC, 8 megapixel, for Windows 10/11, Dino Lite, AM8517MZT
Order No.: 10L948
EAN: 4711203830634
MPN:
AM8517MZT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,391.1100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital microscope, AM8517MZT, Dino Lite
The 8-megapixel Dino-Lite AM8517MZT digital microscope. Including a polarizer and featuring AMR and eFLC, AM8517MZT provides the versatility to perform a variety of tasks.
Features
- High Quality Optics
- Enhanced Flexible LED Control
- Adjustable Polarizer
- Automatic Magnification Readout (AMR)
- Robust Metal Housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | polarizer, AMR, eFLC | |
| Suitable for | Windows 10/11 | |
| Magnification | 220 | |
| illuminated | Yes | |
| Resolution | 8 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |