AM8517MT-FV | Dino Lite
Digital microscope kit, 220x, AMR, 8 megapixel, for UV microscopy, Dino Lite, AM8517MT-FV
Order No.: 10L947
EAN: 4711203831075
MPN:
AM8517MT-FV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,188.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital microscope, AM8517MT-FV, Dino Lite
Designed for UV microscopy, the EdgePLUS AM8517MT-FV is an 8-megapixel microscope featuring 395 nm LEDs. It offers exceptional image clarity and detail thanks to its enhanced sensitivity sensor and 32 levels of light intensity control. AM8517MT-FV features AMR to simplify measurements and is perfect for industrial inspections, forensic analysis, counterfeit detection, and other applications that require UV light.
Features
- High Quality Optics
- High Sensitivity Sensor
- Adjustable LED Intensity
- Automatic Magnification Readout (AMR)
- Robust Metal Housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | AMR | |
| Suitable for | UV microscopy | |
| Magnification | 220 | |
| illuminated | Yes | |
| Resolution | 8 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90118000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |