AM8517MT-FUW | Dino Lite
Digital microscope kit, 220x, AMR, 8 megapixel, for UV lighting, Dino Lite, AM8517MT-FUW
Order No.: 10L946
EAN: 4711203830832
MPN:
AM8517MT-FUW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,367.31 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital microscope, AM8517MT-FUW, Dino Lite
Equipped with dual lighting, the AM8517MT-FUW 8-megapixel microscope features 375 nm LEDs for UV applications and white LEDs for high color fidelity imaging. This microscope is suitable for industrial inspections, forensic analysis, counterfeit detection, and other applications where high-quality imaging and UV lighting is required.
Features
- High Quality Optics
- High Sensitivity Sensor
- Dual Lighting
- Automatic Magnification Readout (AMR)
- Robust Metal Housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | AMR | |
| Suitable for | UV lighting | |
| Magnification | 220 | |
| illuminated | Yes | |
| Resolution | 8 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90118000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |