AM8117MZTL | Dino Lite
Digital microscope kit, 140x, polarizer, eFLC, LWD, 8 megapixel, for Windows 10/11, Dino Lite, AM8117MZTL
Order No.: 10L945
EAN: 4711203830665
MPN:
AM8117MZTL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,343.51 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital microscope, AM8117MZTL, Dino Lite
The AM8117MZTL 8-megapixel long working distance digital microscope captures images with stunning clarity and sharpness. Its advanced sensor technology, combined with the eFLC feature and adjustable polarizer, make the AM8117MZTL a reliable tool for high-quality imaging.
Features
- High Quality Optics
- Long Working Distance (LWD) Optics
- Enhanced Flexible LED Control
- Adjustable Polarizer
- Robust Metal Housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | polarizer, eFLC, LWD | |
| Suitable for | Windows 10/11 | |
| Magnification | 140 | |
| illuminated | Yes | |
| Resolution | 8 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |