AK-300600-100-S | DIGITUS

USB 3.2 adapter cable, USB plug type C to RJ45 plug, 10 m, black, AK-300600-100-S

Order No.: 13M5279
EAN: 4016032502005
MPN:
AK-300600-100-S
AK-300600-100-S DIGITUS USB Cables Image 1
AK-300600-100-S DIGITUS USB Cables Image 2
AK-300600-100-S DIGITUS USB Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2629 € *
Available in 7 Days: 682 pcs. - if ordered today
Total Price:
27.26 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2629 €
10 pcs.
25.2399 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 Ethernet cable, AK-300600-100-S, DIGITUS

RJ45 Ethernet cable, you can easily connect your USB-A enabled device to a wired network and benefit from a stable and fast Gigabit Ethernet connection. The cable replaces the conventional Ethernet adapter and offers a space-saving, compact solution without additional devices. Ideal for laptops and peripheral devices that do not have an integrated LAN connection. It provides fast and reliable connections to the Internet - perfect for video streaming, online meetings or data-intensive applications. Thanks to the support of Wake-On-LAN and "RealWoW!" (Wake-On-WAN) technology, you can even activate your device remotely. The safe LSZH (Low Smoke Zero Halogen) casing minimizes smoke development and toxic fumes in the event of fire - ideal for installations in public or sensitive areas. The plug-and-play installation enables immediate use, and the cable is fully compatible with macOS and Windows - without any additional drivers or external power supply. A versatile and secure solution for any setup!

Features

  • Fast, wired Gigabit Internet connection of up to 1 Gbit/s
  • Remote access possible: Supports Wake-On-LAN and "RealWoW!" technology to conveniently control your device remotely
  • Simple installation - plug-and-play
  • Durability thanks to high-quality aluminum housing
Technical specifications
Filter Property Value
Product type adapter cable
USB Standard USB 3.2
Connection (1) USB plug type C
Connection (2) RJ45 plug
Cable length 10 m
Colour black
Data transmission rate 1000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes