DN-93615-S-24 | DIGITUS
Keystone module, RJ45 socket to LSA, straight, Cat 6A, DN-93615-S-24, package with 24 pieces
Order No.: 73F9173
EAN: 4016032505228
MPN:
DN-93615-S-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
83.7165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.72 € *
Price list
Quantity
Price per unit*
1 pck.
83.7165 €
5 pck.
77.7427 €
*incl. VAT plus shipping costs
Subject to prior sale
CAT 6A Compact Body Keystone Module, DN-93615-S-24, DIGITUS
The shielded CAT 6A short keystone module DN-93615-S-8 impresses with its future-oriented standards and high-end quality for your network. The compact design allows a series installation in 483 mm 1U panels. The tool-free installation is carried out via LSA strips, color-coded according to EIA/TIA 568 A&B. Thanks to its compact design, the module also fits into design-compatible modular junction boxes.
Features
- Suitable for field assembly (tool-free installation)
- Design-compatible - suitable for mounting in distribution panels and junction boxes
- Dust protection cap for RJ45 socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Keystone module | |
| Connector | RJ45 socket | |
| Connector (exit) | LSA | |
| Design | straight | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |