DN-93615-S-12 | DIGITUS

Keystone module, RJ45 socket to LSA, straight, Cat 6A, DN-93615-S-12, package with 12 pieces

Order No.: 73F9174
EAN: 4016032505211
MPN:
DN-93615-S-12
DN-93615-S-12 DIGITUS Network Adapters Image 1
DN-93615-S-12 DIGITUS Network Adapters Image 2
DN-93615-S-12 DIGITUS Network Adapters Image 3
DN-93615-S-12 DIGITUS Network Adapters Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
42.3521 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
42.35 € *
Price list
Quantity
Price per unit*
1 pck.
42.3521 €
5 pck.
39.3295 €
*incl. VAT plus shipping costs
Subject to prior sale

CAT 6A Compact Body Keystone Module, DN-93615-S-12, DIGITUS

The shielded CAT 6A short keystone module DN-93615-S-8 impresses with its future-oriented standards and high-end quality for your network. The compact design allows a series installation in 483 mm 1U panels. The tool-free installation is carried out via LSA strips, color-coded according to EIA/TIA 568 A&B. Thanks to its compact design, the module also fits into design-compatible modular junction boxes.

Features

  • Suitable for field assembly (tool-free installation)
  • Design-compatible - suitable for mounting in distribution panels and junction boxes
  • Dust protection cap for RJ45 socket
Technical specifications
Filter Property Value
Product type Keystone module
Connector RJ45 socket
Connector (exit) LSA
Design straight
Category Cat 6A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes