DA-90472 | DIGITUS

Table stand, for 2 monitors, 35 inch, up to 20 kg, VESA max. 100x100 mm, white, DA-90472

Order No.: 10M1069
EAN: 4016032505907
MPN:
DA-90472
DA-90472 DIGITUS Monitor mount Image 1
DA-90472 DIGITUS Monitor mount Image 2
DA-90472 DIGITUS Monitor mount Image 3
DA-90472 DIGITUS Monitor mount Image 4
DA-90472 DIGITUS Monitor mount Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
146.37 € *
Available in 7 Days: 275 pcs. - if ordered today
Total Price:
146.37 € *
Price list
Quantity
Price per unit*
1 pcs.
146.37 €
5 pcs.
135.66 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual Monitor Mount, DA-90472, DIGITUS

The fully mobile dual monitor desk mount is the perfect choice for anyone who wants to create an ergonomic, flexible and tidy workspace. Specially developed for the simultaneous use of two monitors, the mount is suitable for flat and curved screens with a diagonal of up to 35 inches. Each of the two sturdy support arms offers a maximum load capacity of 10 kg, so that even larger and heavier monitors can be held securely and reliably. A special highlight is the integrated mechanical spring with tool-free tension adjustment. This enables precise adjustment to the individual monitor weight and guarantees that the screens can be moved smoothly and effortlessly into the desired position. The built-in spring tensioning mechanism ensures smooth movements and stable fixation in any orientation - regardless of whether you want to rotate, tilt or adjust the height of your monitor. The well thought-out, space-saving design integrates effective cable management, which keeps annoying cables out of sight and ensures a tidy workplace.

Thanks to the VESA quick-release function (75×75 mm and 100×100 mm), monitors can be attached or removed in no time at all, without the need for tools. The innovative quick-release coupling between the two arms also makes installation particularly quick and easy - ideal for anyone who values uncomplicated installation. For maximum flexibility, the mount offers two different fastening options: the robust clamp fastening for a quick hold on the edge of the table and the stable table feed-through for a permanently secure fastening. High-quality materials and precise workmanship guarantee a long service life and reliable stability - even with intensive daily use. Whether in the office, home office or for creative working environments - this dual monitor mount combines stability, functionality and modern design into a well thought-out complete solution for more comfort and productivity at the workplace.

Features

  • Suitable for flat & curved screens up to 35"
  • Offers a maximum load capacity of up to 10 kg per arm
  • Mechanical spring with tension adjustment (tool-free) and target weight display (adjusted to the weight of the monitor)
  • Space-saving design with integrated cable management
  • Quick-release coupling to connect the two arms for quick & easy installation
Technical specifications
Filter Property Value
Product type table stand
Version for 2 monitors
Suitable for 35 inch
Type of Use VESA max. 100x100 mm
Assembly clamp mounting
Max Load capacity 20 kg
Colour white
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes