DA-90470 | DIGITUS
Table stand, for 1 monitor, 35 inch, up to 10 kg, VESA max. 100x100 mm, white, DA-90470
NCNR (non cancelable / non returnable)
Single Monitor Mount, DA-90470, DIGITUS
The fully mobile single monitor mount is the ideal solution for modern workstations where flexibility, ergonomics and organization are paramount. Designed for screens up to 35 inches and with a load capacity of up to 10 kg, this mount is equally suitable for flat and curved monitors. Thanks to the integrated spring tensioning mechanism, the monitor can be infinitely adjusted to the respective weight without tools - for perfect balance and effortless adjustment in any position. The mount offers maximum mobility: rotating, tilting, swiveling and height adjustment allow the monitor to be ergonomically aligned according to individual requirements. The practical VESA quick-release function allows the screen to be attached or removed quickly and easily, while the quick-release coupling makes installing the mount particularly straightforward. With its space-saving design and integrated cable management, the monitor mount not only ensures a tidy appearance, but also maximizes the usable work surface. Two mounting options - table clamp or grommet - offer additional mounting flexibility.
Features
- Suitable for flat & curved screens up to 35"
- Offers a maximum load capacity of up to 10 kg
- Mechanical spring with tension adjustment (tool-free) and target weight display (adjusted to the weight of the monitor)
- Space-saving design with integrated cable management
- Quick-release coupling to connect the two arms for quick & easy installation
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 1 monitor | |
| Suitable for | 35 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | clamp mounting | |
| Max Load capacity | 10 kg | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |