DA-90469 | DIGITUS

Table stand, for 1 monitor, 35 inch, up to 10 kg, VESA max. 100x100 mm, black, DA-90469

Order No.: 10M1066
EAN: 4016032505877
MPN:
DA-90469
DA-90469 DIGITUS Monitor mount Image 1
DA-90469 DIGITUS Monitor mount Image 2
DA-90469 DIGITUS Monitor mount Image 3
DA-90469 DIGITUS Monitor mount Image 4
DA-90469 DIGITUS Monitor mount Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.033 € *
Available in 7 Days: 770 pcs. - if ordered today
Total Price:
96.03 € *
Price list
Quantity
Price per unit*
1 pcs.
96.033 €
5 pcs.
88.655 €
*incl. VAT plus shipping costs
Subject to prior sale

Single Monitor Mount, DA-90469, DIGITUS

The fully mobile single monitor mount is the ideal solution for modern workstations where flexibility, ergonomics and organization are paramount. Designed for screens up to 35 inches and with a load capacity of up to 10 kg, this mount is equally suitable for flat and curved monitors. Thanks to the integrated spring tensioning mechanism, the monitor mount can be infinitely adjusted to the respective weight of the monitor without tools - for perfect balance and effortless adjustment in any position. The mount offers maximum flexibility: rotating, tilting, swiveling and height adjustment allow the monitor to be ergonomically aligned according to individual requirements. The practical VESA quick-release function allows the screen to be attached or removed quickly and easily, while the quick-release coupling makes installing the mount particularly straightforward. With its space-saving design and integrated cable management, the monitor mount not only ensures a tidy appearance, but also maximizes the usable work surface. Two mounting options - table clamp or grommet - offer additional mounting flexibility.

Features

  • Suitable for flat & curved screens up to 35"
  • Offers a maximum load capacity of up to 10 kg
  • Mechanical spring with tension adjustment (tool-free) and target weight display (adjusted to the weight of the monitor)
  • Space-saving design with integrated cable management
  • Quick-release coupling to connect the two arms for quick & easy installation
Technical specifications
Filter Property Value
Product type table stand
Version for 1 monitor
Suitable for 35 inch
Type of Use VESA max. 100x100 mm
Assembly clamp mounting
Max Load capacity 10 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes