DN-96019-2 | DIGITUS

FO jack, LC/LC duplex, OM4, multimode, ceramic, purple, DN-96019-2

Order No.: 98F2425
EAN: 4016032501466
MPN:
DN-96019-2
DN-96019-2 DIGITUS Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Available in 7 Days: 6,219 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8687 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

FO Coupler, DN-96019-2, DIGITUS

A fiber optic coupler is an indispensable component in modern optical networks and enables a precise and stable connection between two fiber optic connector. Specially developed for use in splice box, patch panel and junction box, it ensures reliable signal transmission with minimal attenuation. Each coupling is equipped with a high-quality ceramic sleeve, which guarantees an exact plug connection and a long service life. This makes the adapter perfect for data network, FTTH installation, data center and telecommunications network where stable performance and low losses are crucial. The compact design enables easy installation in a splice box. Supplied dust cap keeps the ferrule clean during storage and installation. By using a fiber optic coupler in a splice box, a network operator benefits from a space-saving, highly reliable connection that ensures maximum availability and simplified maintenance.

Features

  • Robust & reliable - developed for long-term use in splice boxes
  • Precise alignment - ceramic sleeve for low-loss connections
  • High connection quality - stable and consistent optical performance
  • Versatile - ideal for splice boxes, patch panels and junction boxes
Technical specifications
Filter Property Value
Product type FO jack
Version LC/LC duplex
Category OM4
Chamfer type multimode
Ferrule ceramic
Colour purple
Logistics
Property Value
Country of origin TR
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes