DN-96019-1 | DIGITUS
FO socket, LC, OM4, multimode, ceramic, DN-96019-1
Order No.: 98F9006
EAN: 4016032342298
MPN:
DN-96019-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9159 €
50 pcs.
1.7612 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
LC Coupler, DN-96019-1, DIGITUS
The high quality fiber optic coupler with ceramic ferrule is the perfect supplement for the assembling of splice boxes. Due to constant quality controls and the accurate processing, the coupler guarantees an optimal performance and link quality. It is equipped with a dust protection cup, to protect the ferrules against dust. Moreover the coupler is delivered with the suitable mounting material, so that it can be installed and fixed to the front panels immediatly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO socket | |
| Version | LC | |
| Category | OM4 | |
| Chamfer type | multimode | |
| Ferrule | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |