DN-96007-1 | DIGITUS
FO socket, LC, OS2, singlemode, ceramic, blue, DN-96007-1
Order No.: 98F9968
EAN: 4016032335764
MPN:
DN-96007-1
LC Coupler, DN-96007-1, DIGITUS
The high quality fiber optic coupler with ceramic ferrule is the perfect supplement for the assembling of splice boxes. Due to constant quality controls and the accurate processing, the coupler guarantees an optimal performance and link quality. It is equipped with a dust protection cup, to protect the ferrules against dust. Moreover the coupler is delivered with the suitable mounting material, so that it can be installed and fixed to the front panels immediatly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO socket | |
| Version | LC | |
| Category | OS2 | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |