DN-96005-2 | DIGITUS
FO jack, SC/SC duplex, OM3, multimode, ceramic, aquamarine, DN-96005-2
NCNR (non cancelable / non returnable)
FO Coupler, DN-96005-2, DIGITUS
A fiber optic coupler is an indispensable component in modern optical networks and enables a precise and stable connection between two fiber optic connector. Specially developed for use in splice box, patch panel and junction box, it ensures reliable signal transmission with minimal attenuation. Each coupling is equipped with a high-quality ceramic sleeve, which guarantees an exact plug connection and a long service life. This makes the adapter perfect for data network, FTTH installation, data center and telecommunications network where stable performance and low losses are crucial. The compact design enables easy installation in a splice box. Supplied dust cap keeps the ferrule clean during storage and installation. By using a fiber optic coupler in a splice box, a network operator benefits from a space-saving, highly reliable connection that ensures maximum availability and simplified maintenance.
Features
- Robust & reliable - developed for long-term use in splice boxes
- Precise alignment - ceramic sleeve for low-loss connections
- High connection quality - stable and consistent optical performance
- Versatile - ideal for splice boxes, patch panels and junction boxes
| Filter | Property | Value |
|---|---|---|
| Product type | FO jack | |
| Version | SC/SC duplex | |
| Category | OM3 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | aquamarine |
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | TR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |