DN-81631 | DIGITUS
Optical transceiver module, SR4, multimode, silver, DN-81631
Order No.: 73F9150
EAN: 4016032483427
MPN:
DN-81631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.9727 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
97.97 € *
Price list
Quantity
Price per unit*
1 pcs.
97.9727 €
5 pcs.
90.4400 €
*incl. VAT plus shipping costs
Subject to prior sale
Transceiver module, DN-81631, DIGITUS
The DN-81631 is a Four-Channel, pluggable, parallel, Fiber-Optic QSFP28 Transceiver for IEEE 802.3bm, 100GBASE SR4 applications or 40 Gigabit Ethernet and Infiniband FDR/EDR applications. The QSFP28 full-duplex optical module offers 4 independent transmit and receive channels, each capable of 26Gbps operation for an aggregate data rate of 104Gbps 70m using OM3 fiber. This module is designed to operate over multimode fiber systems using 850nm VCSEL laser array.
Features
- RoHS 6 compliant
- Hot Pluggable QSFP form factor
- Built-in digital diagnostic function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | optical transceiver module | |
| Connection | plug-in connection | |
| Category | SR4 | |
| Chamfer type | multimode | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |