DN-81212 | DIGITUS
Transceiver, LC, 10 Gbps, 300 m, SFP+, silver, DN-81212
Order No.: 73F9148
EAN: 4016032476948
MPN:
DN-81212
No longer available from manufacturer
Unit Price (€ / pc.)
23.5382 € *
Available: 6 pcs.
Transceiver module, DN-81212, DIGITUS
The 10Gb/s industrial SFP+ module allows network connectivity in industrial environments. The range of up to 300m and the wide temperature range of -40 °C up to 85°C with a power consumption of < 1W make the DN-81212 SFP+ a reliable transceiver in harsh environments.
Features
- LVPECL compatible data input/output interface
- Low EMI and excellent ESD protection
- Laser safety standard IEC-60825 compliant
- Compatible with SFF8472
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transceiver | |
| Version | LC, 10 Gbps, 300 m | |
| Connection | plug-in connection | |
| Category | SFP+ | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |