DN-81200-01 | DIGITUS
Transceiver, duplex LC, 10 Gbps, 300 m, SFP+, multimode, silver, DN-81200-01
Order No.: 73F9143
EAN: 4016032446149
MPN:
DN-81200-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0986 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
51.10 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0986 €
5 pcs.
47.1716 €
*incl. VAT plus shipping costs
Subject to prior sale
Transceiver module, DN-81200-01, DIGITUS
This mini GBIC (SFP) transceiver module offers highest quality and reliability. Whether from switch to switch, converter to switch, converter to converter or any else application this product makes possible a flexible usage of the fiber technology.
Features
- Mini GBIC SFP (Small Form Factor Pluggable) module
- Supports DDM (Digital Diagnostic Monitoring)
- Compliant to IEEE802.3ae 10 Gigabit Standard
- Easy plug-and-play installation
- Hot pluggable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transceiver | |
| Version | duplex LC, 10 Gbps, 300 m | |
| Connection | plug-in connection | |
| Category | SFP+ | |
| Chamfer type | multimode | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |